845-034-559-807

Heilind Number:EDA845-034-559-807
Manufacturer:EDAC
Manufacturer Number:845-034-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-807

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board Connector. Designed for seamless integration, this connector features 34 positions with a 2-row configuration, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your PCB connections with this high-quality connector, a must-have in any professional setup.