845-034-559-808

Heilind Number:EDA845-034-559-808
Manufacturer:EDAC
Manufacturer Number:845-034-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-808

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Featuring a sleek green exterior and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With two rows of 34 positions each, it offers ample room for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment on your PCB. Its right angle mount orientation adds versatility in installation, accommodating various configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for high-performance electronics. Elevate your connectivity with this essential piece from our PCB connectors collection.