845-034-559-812

Heilind Number:EDA845-034-559-812
Manufacturer:EDAC
Manufacturer Number:845-034-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration between your electronic components. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures durability and reliable conductivity. The connector boasts 34 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, providing ample room for multiple connections. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your electronic assemblies with this essential connector, a must-have for any professional or DIY project.