845-034-560-203

Heilind Number:EDA845-034-560-203
Manufacturer:EDAC
Manufacturer Number:845-034-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-560-203

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a dual-row design with 34 positions, offering ample connectivity options. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it ensures reliable performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. The straight mount orientation facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and harsh environments. Elevate your connectivity game with this essential component.