845-034-560-204

Heilind Number:EDA845-034-560-204
Manufacturer:EDAC
Manufacturer Number:845-034-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-560-204

Detailed Description

Enhance connectivity in your electronic designs with this Board To Board PCB Connector. Featuring a vibrant green color, it not only adds a pop of aesthetic appeal but also ensures easy identification on your PCB. With a robust UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety in operation. The two rows of 34 copper alloy contacts provide ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Designed for straight mount orientation, it offers seamless integration into your assembly process. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connection solutions with this high-quality connector.