845-034-560-207

Heilind Number:EDA845-034-560-207
Manufacturer:EDAC
Manufacturer Number:845-034-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and a sleek straight mount orientation, it effortlessly accommodates 34 positions across 2 rows with a contact pitch of .1 inches. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing ensures reliability even in harsh operating conditions ranging from -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while a row spacing of .2 inches allows for efficient data transfer. Perfect for a wide range of applications, this connector is a must-have for any electronic setup seeking seamless and secure connectivity.