845-034-560-208

Heilind Number:EDA845-034-560-208
Manufacturer:EDAC
Manufacturer Number:845-034-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it features two rows with a total of 34 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any operating environment, with an impressive temperature range of -40 to 105°C. With a .1-inch pitch and .2-inch row spacing, precise alignment is effortless. The contact material, made of Copper Alloy, further enhances conductivity. Its straight mount orientation offers easy installation, making it ideal for various electronic applications. Upgrade your PCB assembly with this essential component for efficient and secure connectivity.