845-034-560-212

Heilind Number:EDA845-034-560-212
Manufacturer:EDAC
Manufacturer Number:845-034-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring two rows for seamless integration, it offers 34 positions with a pitch of .1 inches, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Crafted with copper alloy contacts, it provides superior conductivity and longevity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your setup with this essential component for efficient and secure circuit connections.