845-034-560-502

Heilind Number:EDA845-034-560-502
Manufacturer:EDAC
Manufacturer Number:845-034-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-560-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of 34 positions each, it offers ample space for efficient signal transmission. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 degrees Celsius guarantees optimal performance in any environment. Perfect for various applications in electronics and telecommunications, this connector is a must-have for professionals seeking quality and reliability in their projects. Elevate your PCB designs with this essential component.