845-034-560-503

Heilind Number:EDA845-034-560-503
Manufacturer:EDAC
Manufacturer Number:845-034-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-560-503

Detailed Description

Enhance your PCB connections with our premium Board to Board Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a dual-row configuration with 34 positions for seamless connectivity. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Trust in our connector to deliver superior performance and longevity to your electronic assemblies.