845-034-560-507

Heilind Number:EDA845-034-560-507
Manufacturer:EDAC
Manufacturer Number:845-034-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-560-507

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek Green hue, this connector ensures reliable power delivery with an amperage of 3 A. Its two rows of copper alloy contacts, spaced at .1 inches pitch and .2 inches row spacing, offer seamless integration on your PCB. With 34 positions available, you can easily accommodate multiple connections. Designed for straight mount orientation, it provides a secure and space-efficient solution for your assembly needs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB connectivity with this essential component.