845-034-560-512

Heilind Number:EDA845-034-560-512
Manufacturer:EDAC
Manufacturer Number:845-034-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-560-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures secure and reliable connections in any application. The copper alloy contact material guarantees efficient power transmission, while the dual-row design with 34 positions allows for versatile connectivity options. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and seamless integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environmental conditions. Upgrade your system's connectivity with this essential component.