845-034-560-802

Heilind Number:EDA845-034-560-802
Manufacturer:EDAC
Manufacturer Number:845-034-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-560-802

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 34 positions spread across two rows with a pitch of .1 inches, ensuring precise and secure mating. The durable housing is made of UL 94V-0 rated Diallyl Phthalate, offering reliable protection. Crafted with copper alloy contacts, it guarantees efficient conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component.