845-034-560-803

Heilind Number:EDA845-034-560-803
Manufacturer:EDAC
Manufacturer Number:845-034-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-560-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring two rows with a total of 34 positions, it ensures seamless data transfer between boards. The connector is designed for durability, with a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this reliable and efficient connector.