845-034-560-804

Heilind Number:EDA845-034-560-804
Manufacturer:EDAC
Manufacturer Number:845-034-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-560-804

Detailed Description

Enhance your PCB connectivity with this advanced Board-To-Board connector, featuring two rows of 34 positions each for seamless interfacing. Crafted with precision, it ensures reliable performance with a contact material of Copper Alloy and housing material of UL 94V-0 Diallyl Phthalate, meeting stringent industry standards. The .1 inch pitch and .2 inch row spacing facilitate effortless insertion, while the straight mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding applications that require high-speed and high-density data transmission. Its sleek design and vibrant green color not only add a touch of sophistication to your setup but also make it easy to identify amidst complex circuitry. Upgrade to this premium connector for seamless connectivity in your projects.