845-034-560-807

Heilind Number:EDA845-034-560-807
Manufacturer:EDAC
Manufacturer Number:845-034-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-560-807

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board To Board PCB Connector. Featuring a vibrant green hue, it adds a touch of color to your electronic setup. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, rest assured of its safety and reliability. The connector boasts two rows of 34 positions each, facilitating seamless data transfer. Its copper alloy contact material ensures optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Suitable for a wide range of applications, it operates flawlessly even in extreme temperatures ranging from -40 to 105 °C. Take your connectivity game to the next level with this essential component.