845-034-560-808

Heilind Number:EDA845-034-560-808
Manufacturer:EDAC
Manufacturer Number:845-034-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-560-808

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronics assemblies. With a compact yet robust construction, it features two rows of 34 positions each, allowing for efficient data transmission. The connector boasts a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment on your PCB. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliability in varied operating conditions, from -40 to 105°C. Its straight mount orientation facilitates easy assembly, while the vibrant green color adds a touch of distinction to your setup. Trust in this connector for seamless and secure board-to-board connections in your projects.