845-034-560-812

Heilind Number:EDA845-034-560-812
Manufacturer:EDAC
Manufacturer Number:845-034-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-560-812

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features two rows with thirty-four positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in harsh environments. With a compact pitch of .1 inch and row spacing of .2 inches, this connector offers precise and reliable connectivity. Crafted with high-quality Copper Alloy contacts, it ensures optimal signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setups with this essential component for seamless and efficient data transfer.