845-035-500-101

Heilind Number:EDA845-035-500-101
Manufacturer:EDAC
Manufacturer Number:845-035-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-500-101

Detailed Description

Enhance your electronic connections with this versatile and efficient Board To Board PCB Connector. With a straight mount orientation and a single row design featuring 35 positions, it offers seamless integration onto your PCB. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it ensures reliability in any application. The .1 inch pitch and .2 inch row spacing allow for easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.