845-035-520-101

Heilind Number:EDA845-035-520-101
Manufacturer:EDAC
Manufacturer Number:845-035-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-520-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions in a single row, allowing for efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The housing material, UL 94V-0 Diallyl Phthalate, offers durability and safety in operation, even in challenging environments. Crafted with copper alloy contacts, it guarantees excellent conductivity for optimal performance. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Elevate the functionality of your devices with this essential component.