845-035-520-102

Heilind Number:EDA845-035-520-102
Manufacturer:EDAC
Manufacturer Number:845-035-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-520-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring 35 positions in a single row layout, it ensures efficient data transmission with a pitch of .1 inch. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The straight mount orientation and compact design facilitate easy installation, while the broad operating temperature range of -40 to 105°C ensures versatility. Perfect for a wide range of applications, this green connector is a must-have for seamless PCB integration.