845-035-520-103

Heilind Number:EDA845-035-520-103
Manufacturer:EDAC
Manufacturer Number:845-035-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design with 35 positions in a single row, it ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, even in challenging environments. Constructed with Copper Alloy contacts, it offers superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient and secure connections. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Upgrade your PCB setup with this essential component.