845-035-520-412

Heilind Number:EDA845-035-520-412
Manufacturer:EDAC
Manufacturer Number:845-035-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-520-412

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a sleek design with a single row of 35 positions, it ensures seamless and efficient connectivity for your electronic devices. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing safety and reliability. The contact material, Copper Alloy, further enhances conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this green-colored connector, designed to meet your performance needs with uncompromising quality.