845-035-520-602

Heilind Number:EDA845-035-520-602
Manufacturer:EDAC
Manufacturer Number:845-035-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-520-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 35 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of 0.1 inches and a row spacing of 0.2 inches, guaranteeing optimal signal integrity. The durable housing material, UL 94V-0 Diallyl Phthalate, offers superior protection against environmental factors, while the copper alloy contact material ensures reliable conductivity. With a straight mount orientation, installation is quick and convenient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for seamless and reliable performance.