845-035-520-608

Heilind Number:EDA845-035-520-608
Manufacturer:EDAC
Manufacturer Number:845-035-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-520-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Its durable UL 94V-0 Diallyl Phthalate housing ensures safety and reliability, while the Copper Alloy contacts guarantee efficient power transmission. With 35 positions in a single row and a narrow pitch of .1 inches, this connector offers seamless integration for your electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The straight mount orientation and 1-row design make installation a breeze, perfect for streamlined PCB assembly processes. Elevate your connectivity solutions with this essential component.