845-035-521-102

Heilind Number:EDA845-035-521-102
Manufacturer:EDAC
Manufacturer Number:845-035-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-521-102

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row of 35 positions, ensuring efficient and reliable connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The contact material, made of durable copper alloy, guarantees long-lasting performance, while the housing material, UL 94V-0 Diallyl Phthalate, provides excellent protection. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component for seamless and secure connections.