845-035-521-103

Heilind Number:EDA845-035-521-103
Manufacturer:EDAC
Manufacturer Number:845-035-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-521-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions in a single row, ensuring optimal signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees superior safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material provides excellent conductivity, while the straight mount orientation facilitates easy PCB assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with precision.