845-035-521-104

Heilind Number:EDA845-035-521-104
Manufacturer:EDAC
Manufacturer Number:845-035-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-521-104

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, it features a single row with 35 positions, ensuring efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, made of Copper Alloy, optimizes conductivity for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on PCBs. Its straight mount orientation further simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.