845-035-521-107

Heilind Number:EDA845-035-521-107
Manufacturer:EDAC
Manufacturer Number:845-035-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 35 positions, ensuring efficient data transmission. The green-colored housing, made of UL 94V-0 Diallyl Phthalate, offers durability and reliability in any environment. With a contact material of copper alloy, it guarantees superior conductivity. The .1-inch pitch and .2-inch row spacing provide precise interconnection, while the 3A amperage and wide operating temperature range of -40 to 105°C ensure consistent performance. Perfect for various electronic applications, this connector is a must-have for your connectivity needs.