845-035-521-402

Heilind Number:EDA845-035-521-402
Manufacturer:EDAC
Manufacturer Number:845-035-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-521-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions, ensuring ample connectivity for your applications. The straight mount orientation and compact .1-inch pitch make it easy to install, while the durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance in any environment. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Whether you're designing new electronics or upgrading existing systems, trust in the quality and efficiency of our Board To Board PCB Connector for all your connectivity needs.