845-035-521-403

Heilind Number:EDA845-035-521-403
Manufacturer:EDAC
Manufacturer Number:845-035-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-521-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 35 positions in a single row, with a compact .1-inch pitch and .2-inch row spacing for efficient PCB layout. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Perfect for green boards, its straight mount orientation facilitates easy installation. Elevate your PCB design with this essential component.