845-035-521-404

Heilind Number:EDA845-035-521-404
Manufacturer:EDAC
Manufacturer Number:845-035-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-521-404

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, its 35 positions offer ample room for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable functionality even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from Copper Alloy, the contacts provide optimal conductivity for smooth signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation simplifies installation, making it a must-have for any PCB project. Upgrade your connectivity game with this essential component.