845-035-521-407

Heilind Number:EDA845-035-521-407
Manufacturer:EDAC
Manufacturer Number:845-035-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-521-407

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 35 positions in a single row layout with a compact .1-inch pitch. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. Each contact point is meticulously crafted from Copper Alloy, guaranteeing excellent conductivity. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.