845-035-521-408

Heilind Number:EDA845-035-521-408
Manufacturer:EDAC
Manufacturer Number:845-035-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-521-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 35 positions in a single row, it ensures seamless communication between your circuit boards. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, while the copper alloy contact material ensures efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your setup with this connector for seamless data transfer and power distribution.