845-035-521-412

Heilind Number:EDA845-035-521-412
Manufacturer:EDAC
Manufacturer Number:845-035-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 35 positions with a single row configuration, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Trust in this connector for robust and dependable board-to-board connections in your electronic projects.