845-035-521-603

Heilind Number:EDA845-035-521-603
Manufacturer:EDAC
Manufacturer Number:845-035-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-521-603

Detailed Description

Elevate your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 35 positions in a single row, facilitating efficient signal transmission. Crafted with precision, it features copper alloy contacts and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in all environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component, ideal for various applications in the electronics industry.