845-035-521-604

Heilind Number:EDA845-035-521-604
Manufacturer:EDAC
Manufacturer Number:845-035-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-521-604

Detailed Description

Enhance your PCB connectivity with our 35-position Board To Board PCB Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector features a straight mount orientation and a 0.1-inch pitch, ensuring optimal performance and stability. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments. Its copper alloy contact material and 3A amperage rating provide reliable power transmission. With a row spacing of 0.2 inches and a single row layout, it offers efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for high-demand applications. Upgrade your connectivity solutions with this essential component.