845-035-521-612

Heilind Number:EDA845-035-521-612
Manufacturer:EDAC
Manufacturer Number:845-035-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-521-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Crafted with copper alloy contacts, it provides reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your PCB projects with this high-performance connector.