845-035-523-101

Heilind Number:EDA845-035-523-101
Manufacturer:EDAC
Manufacturer Number:845-035-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-523-101

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB assembly with this essential connector.