845-035-523-404

Heilind Number:EDA845-035-523-404
Manufacturer:EDAC
Manufacturer Number:845-035-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-523-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions in a single row configuration, with a pitch of .1 inch for optimal signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. Copper alloy contacts ensure reliable conductivity, even in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for a variety of applications. Trust in its quality and efficiency for your connectivity needs.