845-035-523-412

Heilind Number:EDA845-035-523-412
Manufacturer:EDAC
Manufacturer Number:845-035-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-523-412

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Connector. Designed for seamless integration, this connector features 35 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating conditions, from -40 to 105 °C. Crafted with copper alloy contacts, it offers reliable conductivity for your electronic devices. With a straight mount orientation and a row spacing of .2 inches, it's perfect for space-saving installations. Elevate your PCB assembly with this essential component, ideal for a wide range of applications in the electronics industry.