845-035-523-602

Heilind Number:EDA845-035-523-602
Manufacturer:EDAC
Manufacturer Number:845-035-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-523-602

Detailed Description

Enhance connectivity within your electronic devices with this durable Green Board-to-Board PCB Connector. Designed for seamless integration, its 35 positions and 1-row construction ensure efficient data transfer. The copper alloy contact material guarantees reliable performance, while the UL 94V-0 Diallyl Phthalate housing material offers high heat resistance. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for various applications in the electronics industry, this connector is a crucial component for seamless PCB connectivity.