845-035-524-101

Heilind Number:EDA845-035-524-101
Manufacturer:EDAC
Manufacturer Number:845-035-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-524-101

Detailed Description

Enhance connectivity on your circuit board with our Board To Board PCB Connector. Featuring a single row layout with 35 positions, this essential component ensures seamless communication between compatible devices. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance, even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, precision is key in assembly. Designed for straight mount orientation, it offers easy installation for optimal efficiency. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and efficient PCB setups.