845-035-524-102

Heilind Number:EDA845-035-524-102
Manufacturer:EDAC
Manufacturer Number:845-035-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions in a single row with a .1-inch pitch, ensuring reliable data transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee long-lasting performance, even in challenging environments. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for optimal connectivity and functionality.