845-035-524-107

Heilind Number:EDA845-035-524-107
Manufacturer:EDAC
Manufacturer Number:845-035-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-524-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions in a single row layout, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh operating conditions, with an impressive temperature range of -40 to 105°C. Crafted with precision, the contact material of Copper Alloy ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. Perfect for professional and DIY projects alike, this connector in vibrant green color and straight mount orientation is a must-have for your electronic assembly needs. Elevate your connectivity experience with this essential component.