845-035-524-108

Heilind Number:EDA845-035-524-108
Manufacturer:EDAC
Manufacturer Number:845-035-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-524-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 35 positions for seamless data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures optimal safety and performance. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure installation on your circuit board. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.