845-035-525-101

Heilind Number:EDA845-035-525-101
Manufacturer:EDAC
Manufacturer Number:845-035-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-525-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 35 positions, it offers seamless integration for efficient signal transmission. The housing, constructed from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper Alloy contacts guarantee reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.