845-035-525-102

Heilind Number:EDA845-035-525-102
Manufacturer:EDAC
Manufacturer Number:845-035-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-525-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 35 positions in a single row, it ensures seamless signal transmission with a pitch spacing of .1 inches and row spacing of .2 inches. Crafted with durability in mind, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing reliability in various operating environments. The contact material, made of Copper Alloy, further enhances conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assemblies.