845-035-525-107

Heilind Number:EDA845-035-525-107
Manufacturer:EDAC
Manufacturer Number:845-035-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-525-107

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a sleek green hue. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable and safe operation even in challenging environments. Featuring a single row design with 35 copper alloy contacts, it offers seamless connectivity for your PCB assemblies. The .1 inch pitch and .2 inch row spacing make it easy to integrate into your setup with precision. Designed for straight mount orientation, it facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Elevate your connectivity game with this essential component.