845-035-525-108

Heilind Number:EDA845-035-525-108
Manufacturer:EDAC
Manufacturer Number:845-035-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-525-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable and efficient power transmission, with an amperage of 3A. Designed for seamless integration, this connector offers 35 positions in a single row, with a pitch of 0.1 inches and row spacing of 0.2 inches. Its straight mount orientation enables easy installation onto PCBs, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Ideal for use in a range of applications, this connector is a must-have component for any electronic setup.